Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900426663
Order Code4559218
Product Range522 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.450 |
| 5+ | €7.730 |
| 10+ | €7.230 |
| 20+ | €6.790 |
| 50+ | €6.060 |
Price for:Each
Minimum: 1
Multiple: 1
€12.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900426663
Order Code4559218
Product Range522 Series
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity1
External Width17.5mm
External Depth26.5mm
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Product Range522 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
26.5mm
Battery IEC Code
6LR61
Product Range
522 Series
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
External Width
17.5mm
Weight
45g
Battery NEDA Code
1604A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001