You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENOCEAN ECO 200

Energy Converter Module, for Linear Motion Energy Harvesting, Power the PTM 330 Radio Module

ENOCEAN ECO 200
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENOCEAN ENOCEAN
Manufacturer Part No:
ECO 200
Order Code:
2134178
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ECO 200   Datasheet
See all Technical Docs

Product Overview

The ECO 200 is an energy converter module for linear motion energy harvesting. It can be used to power the PTM 330 radio module or derivates. The energy output at every actuation of the spring is sufficient to transmit 3 sub telegrams with a PTM 330 module. The ECO 200 is an energy harvester designed for use with radio modules. The use of the ECO 200 in combination with energy harvesting wireless communication is protected by Enocean under international patents. Purchase of the ECO 200 does not include a licence to any Enocean intellectual property. The use of the ECO 200 in conjunction with energy harvesting wireless switches or sensors is allowed if a PTM 330 or PTM 330C is used as transmitter. In all other cases written approval of Enocean is required.
  • Frequency: 868MHz
  • Mechanical dimensions: 29.3mm x 19.5mm x 7.0mm
  • Actuating force/travel: 2.7N to 3.9N/1.2mm
  • Switching cycles (up or down) typically greater than 300.000 at 25 °C
  • Energy output: 120µJ to 210µJ at 2V

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Building Automation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
Motion Energy Harvesting

:
-

:
Energy Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

€8.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €8.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €8.22
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --