Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €216.630 |
Price for:Each
Minimum: 1
Multiple: 1
€216.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoEDK 350
Order Code2342015
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeSensor
Application Sub TypeEnergy Harvesting
Kit ContentsDemonstration Board, Transceiver Module, Adapter, Temperature Sensor, USB Cable, User Guide, Software
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EnOcean Developer Kit EDK 350 gives the designer a fast and full overview of the powerful Dolphin platform. OEMs can develop their own energy- autonomous applications for building automation and other purposes, and assure themselves a competitive edge.
- Ready to start with EnOcean security protocol
- Supports self-powered and line-powered applications
- Programming & configuration slots for STM 300 on adaptor, TCM 320 and STM 3xy
- Plug and play development kit
- Supports software and hardware development
Applications
Embedded Design & Development, Wireless, Sensing & Instrumentation
Contents
Demo Board, Transceiver Module, Adaptor, Temperature Sensor, USB Cable, User Manual
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Sensor
Kit Contents
Demonstration Board, Transceiver Module, Adapter, Temperature Sensor, USB Cable, User Guide, Software
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
-
Application Sub Type
Energy Harvesting
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290752