Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENOCEAN
Manufacturer Part NoSENSOR KIT-868
Order Code2382274
Product RangeHATs - Sensing
Your Part Number
58 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.660 |
Price for:Each
Minimum: 1
Multiple: 1
€48.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoSENSOR KIT-868
Order Code2382274
Product RangeHATs - Sensing
Silicon ManufacturerSTMicroelectronics
Add-On-Card & Module Type-
Core Architecture-
For Use WithRaspberry Pi Boards
Product RangeHATs - Sensing
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit Contents-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Self-powered sensor kit ideal for enthusiasts and designer to start up with home automation. No cables required to switch lights, control blinds and acquire sensor information like temperature, humidity or presence detection.
- Frequency 868MHz
- Wireless sensor module with built in antenna
- No cables required
- Ideal energy harvesting solution
- Miniature battery-less push button switch module
- Temperature & reed sensors with solar cell
- Supports additional plug-in humidity sensor module
- Self-powered, maintenance free
- Perfect for wireless home automation
- For use with EnOcean Pi & Raspberry Pi
Applications
Alternative Energy, Automation & Process Control, Embedded Design & Development, Hobby & Education
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
-
Product Range
HATs - Sensing
Silicon Core Number
-
Kit Contents
-
Add-On-Card & Module Type
-
For Use With
Raspberry Pi Boards
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076203