Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.020 |
5+ | €23.540 |
10+ | €23.060 |
50+ | €22.580 |
100+ | €22.100 |
Price for:Each
Minimum: 1
Multiple: 1
€24.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoSTM 300U
Order Code2382270
Technical Datasheet
RF ModulationFSK
Data Rate Max125Kbps
Frequency902.875MHz
Sensitivity dBm-98dBm
Supply Voltage Min2.1V
Supply Voltage Max4.5V
Supply Current-
RF Transmitter ApplicationsEnergy Harvesting, Wireless Sensor Network
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
RF Modulation
FSK
Frequency
902.875MHz
Supply Voltage Min
2.1V
Supply Current
-
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-98dBm
Supply Voltage Max
4.5V
RF Transmitter Applications
Energy Harvesting, Wireless Sensor Network
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019