Print Page
Image is for illustrative purposes only. Please refer to product description.
209 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.380 |
| 5+ | €10.300 |
| 10+ | €10.220 |
| 50+ | €10.130 |
| 100+ | €10.050 |
Price for:Each
Minimum: 1
Multiple: 1
€10.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoTCM310U
Order Code3812397
Technical Datasheet
RF ModulationFSK
Data Rate Max125Kbps
Frequency Max902.875MHz
Sensitivity dBm-98dBm
Supply Voltage Min2.6V
Supply Voltage Max4.5V
Transmit Power1dBm
Module InterfaceUART
Supply Current24mA
RF Transceiver ApplicationsIndustrial & Lighting Control, Wireless Sensor Network
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Transceiver module for gateways. Enables the realization of gateways for the EnOcean 902MHz radio systems. It provides a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio messages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC. In addition control commands can be sent from the host, e.g. to configure the repeater functionality or to manage the Smart Ack functions.
- Smart Ack controller functionality
- Transparent radio channel
- Programmable repeater functionality (1 / 2 level)
- EnOcean Serial Protocol V3 (ESP3)
- External whip or 50 ohm antenna mountable
- 125Kbps date rate
- 2.6 to 4.5V power supply
Technical Specifications
RF Modulation
FSK
Frequency Max
902.875MHz
Supply Voltage Min
2.6V
Transmit Power
1dBm
Supply Current
24mA
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-98dBm
Supply Voltage Max
4.5V
Module Interface
UART
RF Transceiver Applications
Industrial & Lighting Control, Wireless Sensor Network
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1