Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL316010R0000
Order Code3020323
Product RangeDBL160
Technical Datasheet
4 In Stock
61 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.230 |
5+ | €57.140 |
10+ | €57.060 |
25+ | €56.970 |
50+ | €56.880 |
100+ | €54.930 |
Price for:Each
Minimum: 1
Multiple: 1
€57.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL316010R0000
Order Code3020323
Product RangeDBL160
Technical Datasheet
Rated Current160A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole7
Load Side Connection MethodScrew
Load Side Wire Size Max00AWG
Product RangeDBL160
SVHCLead (21-Jan-2025)
Technical Specifications
Rated Current
160A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
7
Load Side Wire Size Max
00AWG
SVHC
Lead (21-Jan-2025)
Rated Voltage
1.5kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
DBL160
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122