Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL317510R0000
Order Code3020324
Product RangeDBL175
Technical Datasheet
970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.660 |
5+ | €81.820 |
10+ | €78.980 |
25+ | €76.140 |
50+ | €74.620 |
100+ | €73.100 |
Price for:Each
Minimum: 1
Multiple: 1
€84.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNL317510R0000
Order Code3020324
Product RangeDBL175
Technical Datasheet
Rated Current175A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole10
Load Side Connection MethodScrew
Load Side Wire Size Max00AWG
Product RangeDBL175
SVHCLead (21-Jan-2025)
Product Overview
1SNL317510R0000 is a single pole, power distribution block with 12 number of positions. It features UL 94V-0 UL flammability rating.
- 175A current rating (IEC) and current rating (UL)
- Single lever and feed through block configuration
- IP10 rating and Allen key main circuit tool
- 2200V dielectric test voltage
- 1000VAC voltage rating (IEC) and 100KA short circuit current rating and 1000V voltage rating (CSA)
- 30KA peak withstanding current rating
- 5.6W power loss
- DIN rail mounting type
- Gray colour Polyamide housing
- Operating temperature range from -55 to 110°C [ -67 to 230°F ]
Technical Specifications
Rated Current
175A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
10
Load Side Wire Size Max
00AWG
SVHC
Lead (21-Jan-2025)
Rated Voltage
1.5kV
Line Side Connections Per Pole
2
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
DBL175
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2