Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-060030-GY-0.4
Order Code4163937
Product RangePLE Series
Also Known As1SET530210R0000
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €543.290 |
Price for:Pack of 400
Minimum: 1
Multiple: 1
€543.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-060030-GY-0.4
Order Code4163937
Product RangePLE Series
Also Known As1SET530210R0000
Technical Datasheet
Label TypeDie-Cut
Label Height30mm
Label Width60mm
Label Diameter-
Label MaterialPolyester
Label ColourGrey
Pack Quantity400
Product RangePLE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
60mm
Label Material
Polyester
Pack Quantity
400
SVHC
To Be Advised
Label Height
30mm
Label Diameter
-
Label Colour
Grey
Product Range
PLE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.743891