Print Page
177 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €129.510 |
| 5+ | €100.500 |
| 10+ | €98.490 |
Price for:Each
Minimum: 1
Multiple: 1
€129.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEOZ
Manufacturer Part NoS.12150.241
Order Code1130817
Product RangeS Series
Technical Datasheet
Product RangeS Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialChromed Zinc
Contact Current Max5mA
Contact Voltage DC Nom5V
No. of Keys12
Panel Cutout Width63mm
Panel Cutout Height82mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The S series keypad is specially designed for public environment applications. This series offers 12 and 16 keys. This series keypads features looks like a metal keypad but the keys and housing are crafted from polycarbonate which is known for its incredible strength and high-impact resistance. It is also protected to IP67 against water, oil and dirt ingress and the metal-look finish is scratch-resistant to ensure long-lasting good.
- Metal anti pull-off keys are highly resistant to shock and fire
- High resistance to impact and vandalism (IK10) and also sealed to IP67
- Precision marking using laser etching and marking
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
S Series
Keypad Output
Matrix
Contact Current Max
5mA
No. of Keys
12
Panel Cutout Height
82mm
Keypad Array
3 x 4
Housing Material
Chromed Zinc
Contact Voltage DC Nom
5V
Panel Cutout Width
63mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38