Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32305A4252B080
Order Code3225141
Product RangeB32305A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32305A4252B080
Order Code3225141
Product RangeB32305A Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance115µF
Capacitance Tolerance± 5%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)480V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter136mm
Product Length-
Product Width-
Product Height245mm
Ripple Current-
Output (kvar)25kvar @ 50Hz; 30kvar @ 60Hz
Height245mm
Product RangeB32305A Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
115µF
Typical Applications
Three-Phase PFC
Voltage(AC)
480V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
245mm
Output (kvar)
25kvar @ 50Hz; 30kvar @ 60Hz
Product Range
B32305A Series
Operating Temperature Max
65°C
SVHC
No SVHC (07-Jul-2017)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
136mm
Product Width
-
Ripple Current
-
Height
245mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
Product traceability