Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39851B9485P810
Order Code2360899
Product RangeB9485 Series
Technical Datasheet
Packaging Options
5,247 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.412 |
10+ | €0.295 |
25+ | €0.283 |
50+ | €0.271 |
100+ | €0.266 |
500+ | €0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39851B9485P810
Order Code2360899
Product RangeB9485 Series
Technical Datasheet
Centre Frequency847MHz
Pass Band Frequency832MHz to 862MHz
SAW Filter ApplicationsLTE
No. of Pins5Pins
Filter Case StyleSMD
Product RangeB9485 Series
Automotive Qualification Standard-
Product Overview
The B39851B9485P810 is a low-loss SAW RF Filter with Ni and gold-plated terminals suitable for LTE band 20 and Tx path applications.
- 30MHz Usable pass band
- Unbalanced to unbalanced operation
- Very small size
- Low height
- ESD Sensitive
- Surface mount technology (SMT)
- Moisture sensitive level-3
Applications
Industrial, Communications & Networking
Technical Specifications
Centre Frequency
847MHz
SAW Filter Applications
LTE
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
832MHz to 862MHz
No. of Pins
5Pins
Product Range
B9485 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127