Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43501A5477M000
Order Code1839325
Product RangeB43501 Series
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.850 |
5+ | €14.410 |
10+ | €12.970 |
20+ | €12.710 |
40+ | €12.450 |
Price for:Each
Minimum: 1
Multiple: 1
€15.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43501A5477M000
Order Code1839325
Product RangeB43501 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangeB43501 Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.28ohm
Ripple Current2.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for B43501A5477M000
2 Products Found
Product Overview
The B43501 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case fully insulated with PVC. It has snap-in solder pins to hold component in place on PC-board, overload protection by safety vent on the base and minus pole marking on case surface, it is not insulated from case. It features long useful life, high reliability, low ESR, high CV and high ripple current capability. It is used in switch-mode power supplies in entertainment electronics and uninterruptable power supplies.
- Charge-discharge proof, polar
- Voltage derating (0.93 VR for VR ≤450V) enables 105°C operation
- Different case sizes available for each capacitance value
- Version with PET insulation available
- Version with additional PET insulation cap on terminal side
- 160 to 500VDC Rated voltage range
- 47 to 2200µF Rated capacitance range
Applications
Industrial, Power Management
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.7A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
B43501 Series
Product Height
50mm
ESR
0.28ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066073