Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58100A0463A000
Order Code2774103
Product RangeB58100
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10.151kohm
Resistance Tolerance (25°C)± 3.6%
Thermistor MountingPanel
Product RangeB58100
NTC MountingPanel Mount
Thermistor TerminalsQuick Connect
B-Constant4005K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-5°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 3.6%
Product Range
B58100
Thermistor Terminals
Quick Connect
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-5°C
Qualification
-
Resistance (25°C)
10.151kohm
Thermistor Mounting
Panel
NTC Mounting
Panel Mount
B-Constant
4005K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
100°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability