Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59213J0130A020
Order Code3407738
Technical Datasheet
Resistance (25°C)33ohm
Thermistor MountingThrough Hole
Product Range-
Operating Voltage Max280VAC
ApplicationsSmoothing and DC Link Capacitors, Capacitor Charging
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor Type-
Resistance Tolerance (25°C)± 25%
Holding Current Max-
Trip Current-
SVHCNo SVHC (23-Jan-2024)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
33ohm
Product Range
-
Applications
Smoothing and DC Link Capacitors, Capacitor Charging
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
280VAC
Operating Temperature Min
-40°C
Thermistor Type
-
Holding Current Max
-
SVHC
No SVHC (23-Jan-2024)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005