Print Page
2,842 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
50+ | €0.824 |
100+ | €0.760 |
250+ | €0.694 |
500+ | €0.674 |
1000+ | €0.654 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59870C0080A070
Order Code2769016
Product RangeC870
Technical Datasheet
Resistance (25°C)25ohm
Thermistor MountingThrough Hole
Product RangeC870
Operating Voltage Max265V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max60mA
Trip Current130mA
SVHCLead (27-Jun-2024)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Technical Specifications
Resistance (25°C)
25ohm
Product Range
C870
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
130mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
60mA
SVHC
Lead (27-Jun-2024)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability