Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0082X037
Order Code4153924
Product RangeB64290L0082 Series
Technical Datasheet
113 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.180 |
3+ | €13.460 |
5+ | €11.750 |
10+ | €10.030 |
20+ | €9.540 |
50+ | €9.040 |
Price for:Each
Minimum: 1
Multiple: 1
€15.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0082X037
Order Code4153924
Product RangeB64290L0082 Series
Technical Datasheet
Core TypeToroid
Core Size50mm x 30mm x 20mm
For Use WithTransformers
Core Material GradeT37
Effective Magnetic Path Length120.4mm
Ae Effective Cross Section Area195.7mm²
Inductance Factor Al12µH
Product RangeB64290L0082 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
120.4mm
Inductance Factor Al
12µH
SVHC
No SVHC (21-Jan-2025)
Core Size
50mm x 30mm x 20mm
Core Material Grade
T37
Ae Effective Cross Section Area
195.7mm²
Product Range
B64290L0082 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10138