Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0618X035
Order Code2355019
Product RangeB64290L0618 Series
Technical Datasheet
398 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €0.994 |
50+ | €0.819 |
100+ | €0.758 |
200+ | €0.725 |
500+ | €0.689 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0618X035
Order Code2355019
Product RangeB64290L0618 Series
Technical Datasheet
Outer Diameter26.6mm
Product Length10mm
Inner Diameter14.8mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0618 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B64290L0618X035 is a Toroid Transformer Ferrite Core with T35 material grade and epoxy coating. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 5400 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Outer Diameter
26.6mm
Inner Diameter
14.8mm
Frequency Max
-
Product Range
B64290L0618 Series
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability