Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65659F0004X023
Order Code3770724
Product RangeB65659 Series
Technical Datasheet
625 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.730 | 
| 10+ | €1.200 | 
| 50+ | €0.906 | 
| 100+ | €0.797 | 
| 200+ | €0.725 | 
| 500+ | €0.653 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65659F0004X023
Order Code3770724
Product RangeB65659 Series
Technical Datasheet
For Use WithEPCOS P18/11 Type B65651 Series Ferrite Cores
Product RangeB65659 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adjusting screw
- Tube core 2.82 x 4.4mm(dia x length)
- N22 material
Technical Specifications
For Use With
EPCOS P18/11 Type B65651 Series Ferrite Cores
SVHC
No SVHC (21-Jan-2025)
Product Range
B65659 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability