Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65805J0000R087
Order Code2355149
Product RangeB65805 Series
Technical Datasheet
395 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.570 |
50+ | €1.330 |
100+ | €1.160 |
250+ | €1.090 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65805J0000R087
Order Code2355149
Product RangeB65805 Series
Technical Datasheet
Core TypeRM
Core SizeRM5
For Use With-
Core Material GradeN87
Effective Magnetic Path Length22.1mm
Ae Effective Cross Section Area23.8mm²
Inductance Factor Al2µH
Product RangeB65805 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65805 series Transformer Core without centre hole for transformer applications.
Applications
Industrial
Notes
It is supplied half need to purchase 2 to make a complete core.
Technical Specifications
Core Type
RM
For Use With
-
Effective Magnetic Path Length
22.1mm
Inductance Factor Al
2µH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM5
Core Material Grade
N87
Ae Effective Cross Section Area
23.8mm²
Product Range
B65805 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02