Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65880E2012D001
Order Code2448457
Product RangeB65880E Series
Technical Datasheet
393 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
5+ | €1.240 |
10+ | €1.010 |
25+ | €0.903 |
50+ | €0.836 |
112+ | €0.752 |
Price for:Each
Minimum: 1
Multiple: 1
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65880E2012D001
Order Code2448457
Product RangeB65880E Series
Technical Datasheet
For Use WithB65880E
Product RangeB65880E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65880E series Transformer Coil Former made of black GFR thermosetting plastic. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. Resistance to soldering heat to IEC 60068-2-20, test Tb, method 1B of 350°C and 3.5 seconds.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
For Use With
B65880E
SVHC
No SVHC (21-Jan-2025)
Product Range
B65880E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006683
Product traceability