Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65887E0630A087
Order Code1781869
Product RangeB65887 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.580 |
5+ | €8.690 |
10+ | €7.440 |
20+ | €6.630 |
40+ | €6.100 |
60+ | €5.670 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€10.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65887E0630A087
Order Code1781869
Product RangeB65887 Series
Technical Datasheet
Core TypeRM
Core SizeRM14
For Use With-
Core Material GradeN87
Effective Magnetic Path Length70mm
Ae Effective Cross Section Area200mm²
Inductance Factor Al630nH
Product RangeB65887 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65887 series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
RM
For Use With
-
Effective Magnetic Path Length
70mm
Inductance Factor Al
630nH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM14
Core Material Grade
N87
Ae Effective Cross Section Area
200mm²
Product Range
B65887 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
Product traceability