Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66295G0000X149
Order Code4167348
Product RangeB66295 Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.950 |
5+ | €12.420 |
10+ | €9.880 |
25+ | €8.590 |
50+ | €8.580 |
120+ | €8.570 |
Price for:Each
Minimum: 1
Multiple: 1
€14.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66295G0000X149
Order Code4167348
Product RangeB66295 Series
Technical Datasheet
Core TypeELP
Core SizeELP64/10/50
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length79.9mm
Ae Effective Cross Section Area519mm²
Inductance Factor Al8µH
Product RangeB66295 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
ELP
For Use With
Transformers
Effective Magnetic Path Length
79.9mm
Inductance Factor Al
8µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ELP64/10/50
Core Material Grade
N49
Ae Effective Cross Section Area
519mm²
Product Range
B66295 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
Product traceability