Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67345B0004X092
Order Code4659485
Product RangeB67345 Series
Technical Datasheet
48 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.030 |
10+ | €8.850 |
20+ | €8.670 |
Price for:Each
Minimum: 1
Multiple: 1
€10.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67345B0004X092
Order Code4659485
Product RangeB67345 Series
Technical Datasheet
Core TypePlanar Plate/I
Core SizeI93/28/16
Core Material GradeN92
For Use WithPower Transformers
Effective Magnetic Path Length258mm
Ae Effective Cross Section Area448mm²
Inductance Factor Al2.9µH
Product RangeB67345 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Planar Plate/I
Core Material Grade
N92
Effective Magnetic Path Length
258mm
Inductance Factor Al
2.9µH
SVHC
No SVHC (21-Jan-2025)
Core Size
I93/28/16
For Use With
Power Transformers
Ae Effective Cross Section Area
448mm²
Product Range
B67345 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability