Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67345B0010X088
Order Code4659488
Product RangeB67345 Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.000 |
10+ | €19.130 |
20+ | €18.750 |
Price for:Each
Minimum: 1
Multiple: 1
€28.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67345B0010X088
Order Code4659488
Product RangeB67345 Series
Technical Datasheet
Core TypeU
Core SizeU93/76/20
For Use WithPower Transformers
Core Material GradeN88
Effective Magnetic Path Length354mm
Ae Effective Cross Section Area560mm²
Inductance Factor Al3.3µH
Product RangeB67345 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
U
For Use With
Power Transformers
Effective Magnetic Path Length
354mm
Inductance Factor Al
3.3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
U93/76/20
Core Material Grade
N88
Ae Effective Cross Section Area
560mm²
Product Range
B67345 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability