Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1823J000
Order Code3806237
Product RangeB78108S BC Series
Technical Datasheet
4,620 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.184 |
100+ | €0.170 |
500+ | €0.152 |
1000+ | €0.140 |
2500+ | €0.124 |
5000+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1823J000
Order Code3806237
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance82µH
DC Current Rating390mA
DC Resistance Max1.54ohm
Inductance Tolerance± 5%
Self Resonant Frequency6MHz
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
390mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
82µH
DC Resistance Max
1.54ohm
Self Resonant Frequency
6MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability