Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82432H1332K
Order Code3876792
Product RangeB82432H Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.240 |
| 100+ | €1.010 |
| 250+ | €0.840 |
| 500+ | €0.720 |
| 1000+ | €0.630 |
Price for:Each
Minimum: 10
Multiple: 10
€12.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82432H1332K
Order Code3876792
Product RangeB82432H Series
Technical Datasheet
Product RangeB82432H Series
Inductance3.3µH
DC Current Rating820mA
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min7.96MHz
Inductor Case Style1812 [4532 Metric]
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82432H Series
DC Current Rating
820mA
Inductance Tolerance
± 10%
Inductor Case Style
1812 [4532 Metric]
Inductance
3.3µH
DC Resistance Max
0.19ohm
Self Resonant Frequency Min
7.96MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82432H1332K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013