Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82450A2364E000
Order Code3580926
Product RangeB82450A Series
Technical Datasheet
2,162 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.830 |
50+ | €1.290 |
250+ | €1.040 |
500+ | €0.903 |
1000+ | €0.797 |
Price for:Each
Minimum: 5
Multiple: 5
€9.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82450A2364E000
Order Code3580926
Product RangeB82450A Series
Technical Datasheet
Product RangeB82450A Series
Inductance2.36mH
DC Current Rating-
DC Resistance Max-
Inductance Tolerance± 3%
Self Resonant Frequency Min2MHz
Inductor Case StyleSMD
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82450A Series
DC Current Rating
-
Inductance Tolerance
± 3%
Inductor Case Style
SMD
Inductance
2.36mH
DC Resistance Max
-
Self Resonant Frequency Min
2MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability