Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A4472M000
Order Code2291342
Product RangeB82462A4 Series
Also Known AsB82462A4472M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.491 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,227.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A4472M000
Order Code2291342
Product RangeB82462A4 Series
Also Known AsB82462A4472M
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.65A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.8A
Product RangeB82462A4 Series
Power Inductor Case6mm x 6mm x 3mm
Inductor Case / PackageSMD
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82462A4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- Winding welded to terminals
- Up to 150°C temperature
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
B82462A4 Series
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
2.8A
Power Inductor Case
6mm x 6mm x 3mm
DC Resistance Max
0.08ohm
Product Length
6mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability