Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82472D6153M000
Order Code3922094
Product RangeB82472D6 Series
Technical Datasheet
305 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.570 |
| 50+ | €1.130 |
| 100+ | €1.040 |
| 250+ | €0.977 |
| 500+ | €0.929 |
| 1000+ | €0.805 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82472D6153M000
Order Code3922094
Product RangeB82472D6 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeB82472D6 Series
Inductor Case / Package-
Power Inductor Case7.3mm x 7.3mm x 4.8mm
DC Resistance Max0.158ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
B82472D6 Series
Power Inductor Case
7.3mm x 7.3mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.85A
Saturation Current (Isat)
3A
Inductor Case / Package
-
DC Resistance Max
0.158ohm
Product Length
7.3mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
Product traceability