Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1154M000
Order Code1644617
Product RangeB82476B1 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.770 |
| 50+ | €1.470 |
| 100+ | €1.190 |
| 500+ | €0.980 |
| 1000+ | €0.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1154M000
Order Code1644617
Product RangeB82476B1 Series
Technical Datasheet
Inductance150µH
DC Resistance Max0.33ohm
Product RangeB82476B1 Series
Inductance Tolerance± 20%
Inductor Construction-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Product Range
B82476B1 Series
Inductor Construction
-
DC Resistance Max
0.33ohm
Inductance Tolerance
± 20%
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002