Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477P2223M000
Order Code2114093
Product RangeB82477P2 Series
Technical Datasheet
402 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.160 |
50+ | €1.020 |
100+ | €0.953 |
200+ | €0.841 |
600+ | €0.728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477P2223M000
Order Code2114093
Product RangeB82477P2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeB82477P2 Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Product Overview
The B82477P2 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Magnetically shielded
- Winding soldered to terminals
- Injection moulded base
- High mechanical stability
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualification to AEC-Q200
- Up to 150°C temperature
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
B82477P2 Series
DC Resistance Max
0.036ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability