Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559B0303A019
Order Code4167190
Product RangeERU19 B82559 Series
Technical Datasheet
121 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.000 |
5+ | €4.560 |
10+ | €4.120 |
25+ | €3.810 |
50+ | €3.590 |
180+ | €3.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559B0303A019
Order Code4167190
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance30µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 10%
Product Length18.5mm
Product Width19.9mm
Product Height10.25mm
Technical Specifications
Inductance
30µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
0.017ohm
Product Length
18.5mm
Product Height
10.25mm
RMS Current (Irms)
8.6A
Saturation Current (Isat)
11.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
Product traceability