Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82721S0572A040
Order Code3941518
Product RangeB82721S0 Series
Technical Datasheet
168 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.680 |
| 5+ | €2.440 |
| 10+ | €2.200 |
| 25+ | €1.930 |
| 50+ | €1.770 |
| 200+ | €1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82721S0572A040
Order Code3941518
Product RangeB82721S0 Series
Technical Datasheet
DC Current Rating5.7A
Inductance1.18mH
Product RangeB82721S0 Series
Impedance-
Common Mode Filter Case19.3mm x 17.02mm x 10.1mm
Inductor Case / Package-
Product Length19.3mm
Product Width17.02mm
Product Height10.1mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
5.7A
Product Range
B82721S0 Series
Common Mode Filter Case
19.3mm x 17.02mm x 10.1mm
Product Length
19.3mm
Product Height
10.1mm
SVHC
No SVHC (21-Jan-2025)
Inductance
1.18mH
Impedance
-
Inductor Case / Package
-
Product Width
17.02mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability