Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82790C0475N265
Order Code9752285
Product RangeB82790C0 Series
Technical Datasheet
6,255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
50+ | €1.620 |
100+ | €1.530 |
250+ | €1.430 |
500+ | €1.410 |
1500+ | €1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82790C0475N265
Order Code9752285
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating200mA
Inductance4.7mH
Product RangeB82790C0 Series
Impedance-
Common Mode Filter Case7.1mm x 6mm x 4.9mm
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82790C0475N265 is a 500mA data and signal line ring core Common Mode Choke suitable for reflow soldering. It has ferrite core, PPS case and bifilar winding, electro-plated Ni and Sn layer composition CuSn6 base terminals.
- AEC-Q200 qualified
- UL94V-0 Flammability rating
Applications
Industrial, Automotive, Signal Processing
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.
Technical Specifications
DC Current Rating
200mA
Product Range
B82790C0 Series
Common Mode Filter Case
7.1mm x 6mm x 4.9mm
Product Length
7.1mm
Product Height
4.9mm
SVHC
No SVHC (21-Jan-2025)
Inductance
4.7mH
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Technical Docs (2)
Alternatives for B82790C0475N265
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
Product traceability