Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82790C0513N201
Order Code1644880
Product RangeB82790C0 Series
Technical Datasheet
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€3,720.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82790C0513N201
Order Code1644880
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
Product RangeB82790C0 Series
Impedance-
Common Mode Filter Case-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
B82790C0 Series
Common Mode Filter Case
-
Product Length
7.1mm
Product Height
4.9mm
SVHC
No SVHC (21-Jan-2025)
Inductance
51µH
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for B82790C0513N201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001