Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82790S0253N201
Order Code9752242
Product RangeB82790S0 Series
Also Known AsB82790S253N201
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.240 |
Price for:Each
Minimum: 3000
Multiple: 3000
€3,720.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82790S0253N201
Order Code9752242
Product RangeB82790S0 Series
Also Known AsB82790S253N201
Technical Datasheet
DC Current Rating500mA
Inductance25µH
Product RangeB82790S0 Series
Impedance-
Common Mode Filter Case-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
B82790S0 Series
Common Mode Filter Case
-
Product Length
-
Product Height
-
SVHC
No SVHC (21-Jan-2025)
Inductance
25µH
Impedance
-
Inductor Case / Package
-
Product Width
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability