Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801A0135A125
Order Code1579325
Product RangeB82801A
Technical Datasheet
Turns Ratio1:125
DC Resistance13ohm
Inductance1.28mH
Primary Current5A
ET Constant36Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary13ohm
DC Resistance Primary2500µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A
Technical Specifications
Turns Ratio
1:125
Inductance
1.28mH
ET Constant
36Vµs
DC Resistance Secondary
13ohm
Transformer Mounting
Surface Mount
Product Range
B82801A
DC Resistance
13ohm
Primary Current
5A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
2500µohm
Transformer Terminals
J-Bend
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001