Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801A0404A070
Order Code1579323
Product RangeB82801A
Technical Datasheet
Turns Ratio1:70
DC Resistance4.6ohm
Inductance400µH
Primary Current5A
ET Constant20Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary4.6ohm
DC Resistance Primary2500µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeB82801A
Technical Specifications
Turns Ratio
1:70
Inductance
400µH
ET Constant
20Vµs
DC Resistance Secondary
4.6ohm
Transformer Mounting
Surface Mount
Product Range
B82801A
DC Resistance
4.6ohm
Primary Current
5A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
2500µohm
Transformer Terminals
J-Bend
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001