Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82801B0205A100
Order Code1579333
Product RangeB82801B Series
Technical Datasheet
795 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
10+ | €2.480 |
25+ | €2.340 |
100+ | €2.200 |
250+ | €2.010 |
900+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801B0205A100
Order Code1579333
Product RangeB82801B Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
Primary Current20A
ET Constant50Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary5.5ohm
DC Resistance Primary600µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801B Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82801B0205A100 from EPCOS is a SMT current sense transformer. Typical applications include switching power supplies, feedback control, overload sensing and load drop/shut down detection.
- Minimum inductance is 2000μH
- Turn ratio is 1:100
- Primary DC resistance is 0.6ohm
- Secondary DC resistance is 5500 ohm
- Frequency range from 50KHz to 1MHz
- Primary current is 20A
- Operating temperature range from -40°C to 125°C
- ET constant is 50Vµs
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
600µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Inductance
2mH
ET Constant
50Vµs
DC Resistance Secondary
5.5ohm
Transformer Mounting
Surface Mount
Product Range
B82801B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048