Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82801B0324A040
Order Code3980020
Product RangeB82801B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 900+ | €1.380 |
Price for:Each
Minimum: 900
Multiple: 900
€1,242.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801B0324A040
Order Code3980020
Product RangeB82801B Series
Technical Datasheet
Turns Ratio1:40
Inductance320µH
Primary Current20A
ET Constant20Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.14ohm
DC Resistance Primary600µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
B82801B series EE 5.0 core SMT current sense transformer is typically used in switching power supplies, feedback control, overload sensing and load drop/shut down detection.
- Very low DC resistance
- Different turns ratios
- Small package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Turns Ratio
1:40
Primary Current
20A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
600µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
320µH
ET Constant
20Vµs
DC Resistance Secondary
1.14ohm
Transformer Mounting
Surface Mount
Product Range
B82801B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001