Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82801C0565A100
Order Code3580975
Product RangeB82801C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
5+ | €2.990 |
10+ | €2.890 |
25+ | €2.600 |
50+ | €2.310 |
200+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82801C0565A100
Order Code3580975
Product RangeB82801C Series
Technical Datasheet
Turns Ratio1:100
Inductance5.6mH
Primary Current40A
ET Constant248Vµs
Frequency Range50kHz to 500kHz
DC Resistance Secondary1ohm
DC Resistance Primary280ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801C Series
Technical Specifications
Turns Ratio
1:100
Primary Current
40A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
280ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Inductance
5.6mH
ET Constant
248Vµs
DC Resistance Secondary
1ohm
Transformer Mounting
Surface Mount
Product Range
B82801C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability