Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84112B0000B010
Order Code9752064
Product RangeB84112B Series
Also Known AsB84112B B 10
Technical Datasheet
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.790 |
| 3+ | €31.890 |
| 5+ | €29.980 |
| 10+ | €28.080 |
| 20+ | €27.690 |
| 50+ | €27.290 |
Price for:Each
Minimum: 1
Multiple: 1
€33.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84112B0000B010
Order Code9752064
Product RangeB84112B Series
Also Known AsB84112B B 10
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Filter TypeStandard
Current Rating1A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min10mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.15µF
Leakage Current Max500µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84112B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Filter Applications
Medical
Filter Type
Standard
Filter Terminals
Quick Connect
Inductance Min
10mH
Filter Mounting
Chassis Mount
Leakage Current Max
500µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Current Rating
1A
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.15µF
Filter Input Terminals
Quick Connect
Product Range
B84112B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability