Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84112G0000M116
Order Code3296523
Product RangeB84112G Series
Also Known AsB84112G M116
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.130 |
3+ | €26.970 |
5+ | €25.800 |
10+ | €24.640 |
20+ | €23.820 |
50+ | €22.990 |
Price for:Each
Minimum: 1
Multiple: 1
€28.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84112G0000M116
Order Code3296523
Product RangeB84112G Series
Also Known AsB84112G M116
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Filter TypeMedical
Current Rating16A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min1.8mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.47µF
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84112G Series
Technical Specifications
Filter Applications
Medical
Filter Type
Medical
No. of Phases
Single Phase
Inductance Min
1.8mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
B84112G Series
Voltage Rating
250VAC
Current Rating
16A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.47µF
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability