Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84143V0011R127
Order Code3296505
Product RangeB84143V Series
Also Known AsB84143V 11R127
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €411.360 |
Price for:Each
Minimum: 1
Multiple: 1
€411.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84143V0011R127
Order Code3296505
Product RangeB84143V Series
Also Known AsB84143V 11R127
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating11A
Filter TypeEMI
Filter TerminalsCable, Terminal Block
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeB84143V Series
SVHCLead (27-Jun-2024)
Product Overview
B84143V0011R127 is a 3-line sine-wave EMC output filter for converters and power electronics. Typical applications include frequency converters for motor drives, e.g. elevators, pumps, traction and conveyer systems and HVAC systems (heating, ventilation and air conditioning).
- Rated voltage VR: 520VAC, 50/60Hz and rated current IR: 11A
- 4mm2 terminal cross section
- Metal case
- Supersede shielded motor cables
- Motor noise reduction, reduced motor bearing current
- No integrated forced ventilation, no DC-link connection required
- Low dv/dt values - reduced eddy current losses
- Easy to install and compact design
- IP20 degree of protection
- Optimized for long motor cables up to 1000m and operation under full load
Technical Specifications
Filter Applications
General Purpose
Current Rating
11A
Filter Terminals
Cable, Terminal Block
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
B84143V Series
Voltage Rating
520VAC
Filter Type
EMI
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability