Print Page
LEH3_50X50_6_10
Light Energy Harvesting Module, 6 cells, 3.26 V, 137 µA, 447 µW, 50mm x 50mm
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €31.770 |
10+ | €31.630 |
25+ | €31.470 |
50+ | €31.320 |
Price for:Each
Minimum: 5
Multiple: 5
€158.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPISHINE
Manufacturer Part NoLEH3_50X50_6_10
Order Code3869161
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeLighting
Application Sub TypeEnergy Harvesting
Kit ContentsLight Energy Harvesting Module LEH3_50X50_6_10, AEM10941
Product Range-
SVHCTo Be Advised
Product Overview
LEH3_50X50_6_10 is a light harvesting module. It is optimized for indoor lighting conditions, offering easy integration into various applications.
- 6# cells, 25cm² aperture area
- 22cm² active area
- 3.26V MPP voltage
- 137µA MPP current
- 447µW MPP power
- 3.89V open circuit voltage
- Low climate footprint, flexible and lightweight
- Crafted from organic materials
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Lighting
Kit Contents
Light Energy Harvesting Module LEH3_50X50_6_10, AEM10941
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
Energy Harvesting
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85414300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009