Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.518 |
10+ | €0.507 |
25+ | €0.478 |
50+ | €0.449 |
100+ | €0.418 |
250+ | €0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800172
Order Code2506962
Product RangeFA-128
Also Known AsFA-128 48.000000MHZ 10.0PF +/-10PPM
Technical Datasheet
Frequency Nom54MHz
Crystal Case-
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / --
Product RangeFA-128
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
54MHz
Frequency Stability + / -
-
Frequency Tolerance + / -
-
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Crystal Case
-
Load Capacitance
6pF
Product Range
FA-128
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability