Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€460.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23800181
Order Code2434882
Product RangeFA-238
Also Known AsFA-238 16.0000MB50X-A
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -30ppm
Load Capacitance12.5pF
Frequency Tolerance + / -50ppm
Product RangeFA-238
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q22FA23800181 FA-238 16 MHZ 12.5PF is a 3.2 x 2.5 x 0.7mm Miniature Low Profile SMD MHz Range Crystal with frequency range of 12 to 60MHz. Load capacitance of 12.5pF and frequency tolerance at ±50ppm.
- Ageing ±5ppm per year (maximum)
- Fundamental mode
- 80Ω ESR
Applications
Communications & Networking, Consumer Electronics, Clock & Timing, Wireless, Automotive
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jul-2019)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
12.5pF
Product Range
FA-238
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability