Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042010013
Order Code2507052
Product RangeFA2016N
Also Known AsTG-5006CE-22L 16.367667M
Technical Datasheet
Frequency Nom54MHz
Frequency Stability + / --
Oscillator Case-
Supply Voltage Nom-
Product RangeFA2016N
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Nom
54MHz
Oscillator Case
-
Product Range
FA2016N
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Frequency Stability + / -
-
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028