Print Page
76 In Stock
874 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
10+ | €5.080 |
100+ | €4.110 |
250+ | €3.750 |
500+ | €3.390 |
1000+ | €3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 113-40060 is a 15-way right angle solder Male Connector with quality class-II and silver-plated premating contacts, 5.08mm pitch. This type H series connector is designed according to DIN 41612/IEC 60603-2. It features reliable and proven connector system.
Applications
Industrial
Technical Specifications
Product Range
Type H15
Gender
Plug
No. of Rows
2 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
15Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + b
Contact Material
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028